Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2R32FRS73 | |
|---|---|
DigiKey Part Number | RWR81S2R32FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S2R32FRS73 |
Description | RES 2.32 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.32 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2R32FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2R32FSRSL | Vishay Dale | 0 | RWR81S2R32FSRSL-ND | € 12,41750 | Direct |
| RWR81S2R32FRB12 | Vishay Dale | 0 | RWR81S2R32FRB12-ND | € 7,86920 | Parametric Equivalent |
| RWR81S2R32FRBSL | Vishay Dale | 0 | RWR81S2R32FRBSL-ND | € 9,20630 | Parametric Equivalent |
| RWR81S2R32FRRSL | Vishay Dale | 0 | RWR81S2R32FRRSL-ND | € 9,20630 | Parametric Equivalent |
| RWR81S2R32FRS70 | Vishay Dale | 0 | RWR81S2R32FRS70-ND | € 6,10841 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,46340 | € 3 231,70 |
| Unit Price without VAT: | € 6,46340 |
|---|---|
| Unit Price with VAT: | € 7,88535 |


