Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S80R0DRS73 | |
|---|---|
DigiKey Part Number | RWR80S80R0DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S80R0DRS73 |
Description | RES 80 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S80R0DRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S80R0DRB12 | Vishay Dale | 0 | RWR80S80R0DRB12-ND | € 15,96880 | Parametric Equivalent |
| RWR80S80R0DRBSL | Vishay Dale | 0 | RWR80S80R0DRBSL-ND | € 18,93280 | Parametric Equivalent |
| RWR80S80R0DRRSL | Vishay Dale | 0 | RWR80S80R0DRRSL-ND | € 18,93280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 13,31444 | € 6 657,22 |
| Unit Price without VAT: | € 13,31444 |
|---|---|
| Unit Price with VAT: | € 16,24362 |


