RWR80S6R73DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,93280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,93280
Datasheet
6.73 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S6R73DRB12

DigiKey Part Number
RWR80S6R73DRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S6R73DRB12
Description
RES 6.73 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.73 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S6R73DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S6R73DRBSLVishay Dale0RWR80S6R73DRBSL-ND€ 18,93280Parametric Equivalent
RWR80S6R73DRRSLVishay Dale0RWR80S6R73DRRSL-ND€ 18,93280Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 15,96880€ 1 596,88
Manufacturers Standard Package
Unit Price without VAT:€ 15,96880
Unit Price with VAT:€ 19,48194