Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR80S51R1FPS73 | |
|---|---|
DigiKey Part Number | RWR80S51R1FPS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S51R1FPS73 |
Description | RES 51.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S51R1FPS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S51R1FMRSL | Vishay Dale | 0 | RWR80S51R1FMRSL-ND | € 10,11930 | Direct |
| RWR80S51R1FRRSL | Vishay Dale | 0 | RWR80S51R1FRRSL-ND | € 10,11930 | Direct |
| RWR80S51R1FSRSL | Vishay Dale | 0 | RWR80S51R1FSRSL-ND | € 13,66830 | Direct |
| RWR80S51R1FPBSL | Vishay Dale | 0 | RWR80S51R1FPBSL-ND | € 10,11930 | Parametric Equivalent |
| RWR80S51R1FPRSL | Vishay Dale | 0 | RWR80S51R1FPRSL-ND | € 10,11930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,07492 | € 3 537,46 |
| Unit Price without VAT: | € 7,07492 |
|---|---|
| Unit Price with VAT: | € 8,63140 |


