Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N1582BSBSL | |
|---|---|
DigiKey Part Number | RWR78N1582BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78N1582BSBSL |
Description | RES 15.8K OHM 10W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N1582BSB12 | Vishay Dale | 0 | RWR78N1582BSB12-ND | € 52,44030 | Parametric Equivalent |
| RWR78N1582BSRSL | Vishay Dale | 0 | RWR78N1582BSRSL-ND | € 62,09450 | Parametric Equivalent |
| RWR78N1582BSS73 | Vishay Dale | 0 | RWR78N1582BSS73-ND | € 49,13484 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 62,09450 | € 6 209,45 |
| Unit Price without VAT: | € 62,09450 |
|---|---|
| Unit Price with VAT: | € 75,75529 |


