RWR71S8060FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,89370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,29080
Datasheet
806 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S8060FRBSL

DigiKey Part Number
RWR71S8060FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR71S8060FRBSL
Description
RES 806 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
806 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S8060FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S8060FRB12Vishay Dale0RWR71S8060FRB12-ND€ 7,89370Parametric Equivalent
RWR71S8060FRRSLVishay Dale0RWR71S8060FRRSL-ND€ 9,29080Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 9,29080€ 929,08
Manufacturers Standard Package
Unit Price without VAT:€ 9,29080
Unit Price with VAT:€ 11,33478