
RW80U5R60FS70 | |
|---|---|
DigiKey Part Number | 541-RW80U5R60FS70TR-ND - Tape & Reel (TR) 541-RW80U5R60FS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RW80U5R60FS70 |
Description | G-3-125 5.6 1% RW80U5R60F S70 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,59000 | € 3,59 |
| 10 | € 2,42100 | € 24,21 |
| 25 | € 2,10440 | € 52,61 |
| 50 | € 1,90640 | € 95,32 |
| 100 | € 1,73840 | € 173,84 |
| 250 | € 1,55420 | € 388,55 |
| 500 | € 1,43898 | € 719,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,90860 | € 1 908,60 |
| 2 000 | € 1,79591 | € 3 591,82 |
| 3 000 | € 1,73804 | € 5 214,12 |
| 5 000 | € 1,67259 | € 8 362,95 |
| Unit Price without VAT: | € 3,59000 |
|---|---|
| Unit Price with VAT: | € 4,37980 |

