
RS01A3R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A3R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A3R000FE12 |
Description | RS-1A 3 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,49000 | € 3,49 |
| 10 | € 2,35300 | € 23,53 |
| 25 | € 2,04440 | € 51,11 |
| 50 | € 1,85140 | € 92,57 |
| 100 | € 1,68740 | € 168,74 |
| 300 | € 1,47620 | € 442,86 |
| 500 | € 1,39512 | € 697,56 |
| 1 000 | € 1,29958 | € 1 299,58 |
| 5 000 | € 1,12965 | € 5 648,25 |
| Unit Price without VAT: | € 3,49000 |
|---|---|
| Unit Price with VAT: | € 4,25780 |

