
RS005150R0FS73 | |
|---|---|
DigiKey Part Number | RSC-150TR-ND - Tape & Reel (TR) RSC-150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005150R0FS73 |
Description | RES 150 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005150R0FS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS005150R0FE73 | Vishay Dale | 1 602 | 541-RS005150R0FE73CT-ND | € 3,42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,20000 | € 4,20 |
| 10 | € 2,84400 | € 28,44 |
| 25 | € 2,47760 | € 61,94 |
| 50 | € 2,24840 | € 112,42 |
| 100 | € 2,05340 | € 205,34 |
| 250 | € 1,84000 | € 460,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,74062 | € 870,31 |
| 1 000 | € 1,62494 | € 1 624,94 |
| 1 500 | € 1,56553 | € 2 348,30 |
| 2 500 | € 1,49834 | € 3 745,85 |
| 3 500 | € 1,45831 | € 5 104,09 |
| 5 000 | € 1,41921 | € 7 096,05 |
| Unit Price without VAT: | € 4,20000 |
|---|---|
| Unit Price with VAT: | € 5,12400 |

