
RNR60H1892DRBSL | |
|---|---|
DigiKey Part Number | RNR60H1892DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR60H1892DRBSL |
Description | RES 18.9K OHM 1/4W .5% AXIAL |
Customer Reference | |
Detailed Description | 18.9 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR60H1892DRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |

