Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K4022FSRSL | |
|---|---|
DigiKey Part Number | RNR55K4022FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55K4022FSRSL |
Description | RES 40.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K4022FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55K4022FMRE6 | Vishay Dale | 0 | RNR55K4022FMRE6-ND | € 1,62748 | Direct |
| RLR07C4022FMRSL | Vishay Dale | 0 | RLR07C4022FMRSL-ND | € 0,87382 | Upgrade |
| RLR07C4022FPR36 | Vishay Dale | 0 | RLR07C4022FPR36-ND | € 0,50863 | Upgrade |
| RLR07C4022FRR36 | Vishay Dale | 0 | RLR07C4022FRR36-ND | € 0,50863 | Upgrade |
| RLR07C4022FSR36 | Vishay Dale | 0 | RLR07C4022FSR36-ND | € 0,50863 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,95326 | € 1 953,26 |
| Unit Price without VAT: | € 1,95326 |
|---|---|
| Unit Price with VAT: | € 2,38298 |




