Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H8980DPRSL65 | |
|---|---|
DigiKey Part Number | 541-RNC55H8980DPRSL65-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H8980DPRSL65 |
Description | RES 898 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 898 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H8980DPRSL65 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8980DPBSL65 | Vishay Dale | 0 | 541-RNC55H8980DPBSL65TR-ND | € 5,98340 | Parametric Equivalent |
| RNC55H8980DPR3865 | Vishay Dale | 0 | 541-RNC55H8980DPR3865TR-ND | € 1,73250 | Parametric Equivalent |
| RNC55H8980DPRE565 | Vishay Dale | 0 | 541-RNC55H8980DPRE565TR-ND | € 2,11224 | Parametric Equivalent |
| RNC55H8980DPRE665 | Vishay Dale | 0 | 541-RNC55H8980DPRE665TR-ND | € 1,97557 | Parametric Equivalent |
| RNC55H8980DPRE765 | Vishay Dale | 0 | 541-RNC55H8980DPRE765TR-ND | € 1,90538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,98340 | € 598,34 |
| Unit Price without VAT: | € 5,98340 |
|---|---|
| Unit Price with VAT: | € 7,29975 |


