Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H6810FPBSL | |
|---|---|
DigiKey Part Number | 541-RNC55H6810FPBSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H6810FPBSL |
Description | RES 681 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H6810FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H6810FPB14 | Vishay Dale | 0 | 541-RNC55H6810FPB14-ND | € 2,41960 | Parametric Equivalent |
| RNC55H6810FPR36 | Vishay Dale | 0 | 541-RNC55H6810FPR36TR-ND | € 0,62901 | Parametric Equivalent |
| RNC55H6810FPRE6 | Vishay Dale | 0 | 541-RNC55H6810FPRE6TR-ND | € 0,73278 | Parametric Equivalent |
| RNC55H6810FPRSL | Vishay Dale | 0 | 541-RNC55H6810FPRSL-ND | € 2,84590 | Parametric Equivalent |
| RNC55J6810FPB14 | Vishay Dale | 0 | 541-RNC55J6810FPB14-ND | € 3,29180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,84590 | € 284,59 |
| Unit Price without VAT: | € 2,84590 |
|---|---|
| Unit Price with VAT: | € 3,47200 |


