Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D1824FB14 | |
|---|---|
DigiKey Part Number | RN65D1824FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1824FB14 |
Description | RES 1.82M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.82 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1824FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC701M8200FHEB500 | Vishay Dale | 0 | 541-ERC701M8200FHEB500TR-ND | € 6,98720 | Parametric Equivalent |
| ERC701M8200FKEK500 | Vishay Dale | 0 | 541-ERC701M8200FKEK500-ND | € 14,92637 | Parametric Equivalent |
| RN65D1824FBSL | Vishay Dale | 0 | RN65D1824FBSL-ND | € 5,54440 | Parametric Equivalent |
| RN65D1824FR36 | Vishay Dale | 0 | RN65D1824FR36-ND | € 1,19236 | Parametric Equivalent |
| RN65D1824FRE6 | Vishay Dale | 0 | RN65D1824FRE6-ND | € 1,19236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,70620 | € 470,62 |
| Unit Price without VAT: | € 4,70620 |
|---|---|
| Unit Price with VAT: | € 5,74156 |



