Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C3363BRSL | |
|---|---|
DigiKey Part Number | RN60C3363BRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60C3363BRSL |
Description | RES 336K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 336 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C3363BRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C3363BB14 | Vishay Dale | 0 | RN60C3363BB14-ND | € 3,99340 | Parametric Equivalent |
| RN60C3363BBSL | Vishay Dale | 0 | RN60C3363BBSL-ND | € 4,70620 | Parametric Equivalent |
| RN60C3363BRE6 | Vishay Dale | 0 | RN60C3363BRE6-ND | € 0,59943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,19954 | € 599,77 |
| Unit Price without VAT: | € 1,19954 |
|---|---|
| Unit Price with VAT: | € 1,46344 |


