
RN55D8201FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D8201FRE6TR-ND - Tape & Reel (TR) 541-RN55D8201FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D8201FRE6 |
Description | RES 8.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D8201FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55D8201FB14 | Vishay Dale | 755 | 541-RN55D8201FB14-ND | € 0,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,32800 | € 3,28 |
| 25 | € 0,27920 | € 6,98 |
| 50 | € 0,24820 | € 12,41 |
| 100 | € 0,22180 | € 22,18 |
| 250 | € 0,19296 | € 48,24 |
| 500 | € 0,17490 | € 87,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19772 | € 197,72 |
| 2 000 | € 0,18195 | € 363,90 |
| 3 000 | € 0,17384 | € 521,52 |
| 5 000 | € 0,16468 | € 823,40 |
| 7 000 | € 0,15921 | € 1 114,47 |
| 10 000 | € 0,15388 | € 1 538,80 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

