Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55D8201FR36 | |
|---|---|
DigiKey Part Number | RN55D8201FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55D8201FR36 |
Description | RES 8.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D8201FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C8201FB14 | Vishay Dale | 0 | RN55C8201FB14-ND | € 0,23981 | Parametric Equivalent |
| RN55C8201FR36 | Vishay Dale | 0 | RN55C8201FR36-ND | € 0,13438 | Parametric Equivalent |
| RN55C8201FRE6 | Vishay Dale | 0 | RN55C8201FRE6-ND | € 0,23981 | Parametric Equivalent |
| RN55D8201FB14 | Vishay Dale | 755 | 541-RN55D8201FB14-ND | € 0,51000 | Parametric Equivalent |
| RN55D8201FRE6 | Vishay Dale | 469 | 541-RN55D8201FRE6CT-ND | € 0,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11765 | € 588,25 |
| Unit Price without VAT: | € 0,11765 |
|---|---|
| Unit Price with VAT: | € 0,14353 |


