Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C7501BBSL | |
|---|---|
DigiKey Part Number | RN50C7501BBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN50C7501BBSL |
Description | RES 7.5K OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C7501BBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C7501BB14 | Vishay Dale | 0 | RN50C7501BB14-ND | € 4,32590 | Parametric Equivalent |
| RN50C7501BR36 | Vishay Dale | 0 | RN50C7501BR36-ND | € 0,88085 | Parametric Equivalent |
| RN50C7501BRE6 | Vishay Dale | 0 | RN50C7501BRE6-ND | € 1,07587 | Parametric Equivalent |
| RN50C7501BRSL | Vishay Dale | 0 | RN50C7501BRSL-ND | € 2,19886 | Parametric Equivalent |
| RN50E7501BB14 | Vishay Dale | 0 | RN50E7501BB14-ND | € 4,97050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,07080 | € 507,08 |
| Unit Price without VAT: | € 5,07080 |
|---|---|
| Unit Price with VAT: | € 6,18638 |


