Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C4993FMR64 | |
|---|---|
DigiKey Part Number | 541-RLR32C4993FMR64TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C4993FMR64 |
Description | RES 499K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C4993FMB14 | Vishay Dale | 0 | RLR32C4993FMB14-ND | € 12,31170 | Parametric Equivalent |
| RLR32C4993FMBSL | Vishay Dale | 0 | RLR32C4993FMBSL-ND | € 14,48100 | Parametric Equivalent |
| RLR32C4993FMRE5 | Vishay Dale | 0 | 541-RLR32C4993FMRE5TR-ND | € 4,75460 | Parametric Equivalent |
| RLR32C4993FMRE6 | Vishay Dale | 0 | RLR32C4993FMRE6-ND | € 4,48103 | Parametric Equivalent |
| RLR32C4993FMRE7 | Vishay Dale | 0 | 541-RLR32C4993FMRE7TR-ND | € 4,34053 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,19638 | € 10 490,95 |
| Unit Price without VAT: | € 4,19638 |
|---|---|
| Unit Price with VAT: | € 5,11958 |


