Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C11R0GRB14 | |
|---|---|
DigiKey Part Number | RLR32C11R0GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C11R0GRB14 |
Description | RES 11 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C11R0GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C11R0GMB14 | Vishay Dale | 0 | RLR32C11R0GMB14-ND | € 11,80550 | Direct |
| RLR32C11R0FRR64 | Vishay Dale | 0 | 541-RLR32C11R0FRR64TR-ND | € 4,19638 | Parametric Equivalent |
| RLR32C11R0GRBSL | Vishay Dale | 0 | RLR32C11R0GRBSL-ND | € 13,91250 | Parametric Equivalent |
| RLR32C11R0GRR64 | Vishay Dale | 0 | RLR32C11R0GRR64-ND | € 4,06890 | Parametric Equivalent |
| RLR32C11R0GRRE5 | Vishay Dale | 0 | 541-RLR32C11R0GRRE5TR-ND | € 4,62220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,80550 | € 1 180,55 |
| Unit Price without VAT: | € 11,80550 |
|---|---|
| Unit Price with VAT: | € 14,40271 |


