Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3R32GMB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C3R32GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3R32GMB14 |
Description | RES 3.32 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3R32FMB14 | Vishay Dale | 0 | RLR07C3R32FMB14-ND | € 14,55050 | Parametric Equivalent |
| RLR07C3R32FMBSL | Vishay Dale | 0 | RLR07C3R32FMBSL-ND | € 17,17090 | Parametric Equivalent |
| RLR07C3R32FMRE5 | Vishay Dale | 0 | 541-RLR07C3R32FMRE5TR-ND | € 2,63782 | Parametric Equivalent |
| RLR07C3R32FMRE6 | Vishay Dale | 0 | RLR07C3R32FMRE6-ND | € 2,47240 | Parametric Equivalent |
| RLR07C3R32FMRE7 | Vishay Dale | 0 | 541-RLR07C3R32FMRE7TR-ND | € 2,38747 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,29208 | € 4 292,08 |
| Unit Price without VAT: | € 4,29208 |
|---|---|
| Unit Price with VAT: | € 5,23634 |


