Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2R21FMRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C2R21FMRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2R21FMRE5 |
Description | RES 2.21 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2R21FMB14 | Vishay Dale | 0 | RLR07C2R21FMB14-ND | € 14,55050 | Parametric Equivalent |
| RLR07C2R21FMBSL | Vishay Dale | 0 | RLR07C2R21FMBSL-ND | € 17,17090 | Parametric Equivalent |
| RLR07C2R21FMRE6 | Vishay Dale | 0 | RLR07C2R21FMRE6-ND | € 2,47240 | Parametric Equivalent |
| RLR07C2R21FMRE7 | Vishay Dale | 0 | 541-RLR07C2R21FMRE7TR-ND | € 2,38747 | Parametric Equivalent |
| RLR07C2R21FMRE8 | Vishay Dale | 0 | 541-RLR07C2R21FMRE8TR-ND | € 2,33195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,63782 | € 1 318,91 |
| Unit Price without VAT: | € 2,63782 |
|---|---|
| Unit Price with VAT: | € 3,21814 |


