RLR07C1073FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,53040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,95470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74286
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,68766
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,65931
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,87382
Datasheet
107 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1073FRRE8

DigiKey Part Number
541-RLR07C1073FRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1073FRRE8
Description
RES 107K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
107 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1073FRB14Vishay Dale0541-RLR07C1073FRB14-ND€ 2,53040Parametric Equivalent
RLR07C1073FRBSLVishay Dale0541-RLR07C1073FRBSLTR-ND€ 2,95470Parametric Equivalent
RLR07C1073FRRE5Vishay Dale0541-RLR07C1073FRRE5TR-ND€ 0,74286Parametric Equivalent
RLR07C1073FRRE6Vishay Dale0541-RLR07C1073FRRE6TR-ND€ 0,68766Parametric Equivalent
RLR07C1073FRRE7Vishay Dale0541-RLR07C1073FRRE7TR-ND€ 0,65931Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,64077€ 1 281,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,64077
Unit Price with VAT:€ 0,78174