
RLR07C1001GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C1001GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C1001GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1001GSRE6 |
Description | RES 1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,10600 | € 11,06 |
| 25 | € 0,95240 | € 23,81 |
| 50 | € 0,85600 | € 42,80 |
| 100 | € 0,77420 | € 77,42 |
| 250 | € 0,68452 | € 171,13 |
| 500 | € 0,62838 | € 314,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,58070 | € 580,70 |
| 2 000 | € 0,54021 | € 1 080,42 |
| 3 000 | € 0,51940 | € 1 558,20 |
| 5 000 | € 0,49587 | € 2 479,35 |
| 7 000 | € 0,48185 | € 3 372,95 |
| 10 000 | € 0,46816 | € 4 681,60 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

