
RER70F2R00RC02 | |
|---|---|
DigiKey Part Number | 541-RER70F2R00RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER70F2R00RC02 |
Description | RES CHAS MNT 2 OHM 1% 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 2 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 20W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±50ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE70G2R00C02 | Vishay Dale | 76 | 541-RE70G2R00C02-ND | € 8,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,31000 | € 71,31 |
| 10 | € 52,79600 | € 527,96 |
| 25 | € 47,79960 | € 1 194,99 |
| 50 | € 44,67560 | € 2 233,78 |
| 100 | € 42,02220 | € 4 202,22 |
| Unit Price without VAT: | € 71,31000 |
|---|---|
| Unit Price with VAT: | € 86,99820 |

