
RCWE251247L0FNEA | |
|---|---|
DigiKey Part Number | 541-RCWE251247L0FNEATR-ND - Tape & Reel (TR) 541-RCWE251247L0FNEACT-ND - Cut Tape (CT) 541-RCWE251247L0FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251247L0FNEA |
Description | RES 0.047 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251247L0FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,53700 | € 5,37 |
| 25 | € 0,45920 | € 11,48 |
| 50 | € 0,41020 | € 20,51 |
| 100 | € 0,36840 | € 36,84 |
| 250 | € 0,32264 | € 80,66 |
| 500 | € 0,29402 | € 147,01 |
| 1 000 | € 0,26967 | € 269,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27670 | € 553,40 |
| 4 000 | € 0,25739 | € 1 029,56 |
| 6 000 | € 0,24748 | € 1 484,88 |
| 10 000 | € 0,23626 | € 2 362,60 |
| 14 000 | € 0,22958 | € 3 214,12 |
| 20 000 | € 0,22305 | € 4 461,00 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

