
RCWE2010R820FKEA | |
|---|---|
DigiKey Part Number | RCWE.82GTR-ND - Tape & Reel (TR) RCWE.82GCT-ND - Cut Tape (CT) RCWE.82GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R820FKEA |
Description | RES 0.82 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R820FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,35200 | € 3,52 |
| 25 | € 0,29960 | € 7,49 |
| 50 | € 0,26660 | € 13,33 |
| 100 | € 0,23860 | € 23,86 |
| 250 | € 0,20780 | € 51,95 |
| 500 | € 0,18850 | € 94,25 |
| 1 000 | € 0,17212 | € 172,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16368 | € 654,72 |
| 8 000 | € 0,15258 | € 1 220,64 |
| 12 000 | € 0,14688 | € 1 762,56 |
| 20 000 | € 0,14043 | € 2 808,60 |
| 28 000 | € 0,13659 | € 3 824,52 |
| 40 000 | € 0,13284 | € 5 313,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

