
RCWE120627L0FMEA | |
|---|---|
DigiKey Part Number | 541-RCWE120627L0FMEATR-ND - Tape & Reel (TR) 541-RCWE120627L0FMEACT-ND - Cut Tape (CT) 541-RCWE120627L0FMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120627L0FMEA |
Description | RES 0.027 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120627L0FMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,52400 | € 5,24 |
| 25 | € 0,44720 | € 11,18 |
| 50 | € 0,39940 | € 19,97 |
| 100 | € 0,35880 | € 35,88 |
| 250 | € 0,31412 | € 78,53 |
| 500 | € 0,28618 | € 143,09 |
| 1 000 | € 0,26241 | € 262,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,24482 | € 1 224,10 |
| 10 000 | € 0,22963 | € 2 296,30 |
| 15 000 | € 0,22183 | € 3 327,45 |
| 25 000 | € 0,21301 | € 5 325,25 |
| 35 000 | € 0,20776 | € 7 271,60 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

