
RCS120620R0FKEA | |
|---|---|
DigiKey Part Number | 541-10597-2-ND - Tape & Reel (TR) 541-10597-1-ND - Cut Tape (CT) 541-10597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120620R0FKEA |
Description | RES 20 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120620R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07000 | € 1,75 |
| 50 | € 0,05960 | € 2,98 |
| 100 | € 0,05130 | € 5,13 |
| 250 | € 0,04296 | € 10,74 |
| 500 | € 0,03820 | € 19,10 |
| 1 000 | € 0,03440 | € 34,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02728 | € 136,40 |
| 10 000 | € 0,02558 | € 255,80 |
| 15 000 | € 0,02475 | € 371,25 |
| 25 000 | € 0,02386 | € 596,50 |
| 35 000 | € 0,02335 | € 817,25 |
| 50 000 | € 0,02286 | € 1 143,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

