
RCS060360R4FKEA | |
|---|---|
DigiKey Part Number | 541-10484-2-ND - Tape & Reel (TR) 541-10484-1-ND - Cut Tape (CT) 541-10484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060360R4FKEA |
Description | RES 60.4 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060360R4FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04480 | € 1,12 |
| 50 | € 0,03760 | € 1,88 |
| 100 | € 0,03190 | € 3,19 |
| 250 | € 0,02604 | € 6,51 |
| 500 | € 0,02272 | € 11,36 |
| 1 000 | € 0,02009 | € 20,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01531 | € 76,55 |
| 10 000 | € 0,01414 | € 141,40 |
| 15 000 | € 0,01357 | € 203,55 |
| 25 000 | € 0,01295 | € 323,75 |
| 35 000 | € 0,01260 | € 441,00 |
| 50 000 | € 0,01226 | € 613,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

