
RCS04024K87FKED | |
|---|---|
DigiKey Part Number | 541-RCS04024K87FKEDTR-ND - Tape & Reel (TR) 541-RCS04024K87FKEDCT-ND - Cut Tape (CT) 541-RCS04024K87FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04024K87FKED |
Description | RES 4.87K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04024K87FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,03720 | € 0,93 |
| 50 | € 0,03080 | € 1,54 |
| 100 | € 0,02580 | € 2,58 |
| 250 | € 0,02088 | € 5,22 |
| 500 | € 0,01806 | € 9,03 |
| 1 000 | € 0,01583 | € 15,83 |
| 5 000 | € 0,01230 | € 61,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01085 | € 108,50 |
| 20 000 | € 0,01006 | € 201,20 |
| 30 000 | € 0,00968 | € 290,40 |
| 50 000 | € 0,00926 | € 463,00 |
| 70 000 | € 0,00903 | € 632,10 |
| 100 000 | € 0,00880 | € 880,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

