
RCP1206W50R0GEB | |
|---|---|
DigiKey Part Number | 541-2659-2-ND - Tape & Reel (TR) 541-2659-1-ND - Cut Tape (CT) 541-2659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W50R0GEB |
Description | RES SMD 50 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W50R0GEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,88800 | € 8,88 |
| 25 | € 0,82320 | € 20,58 |
| 50 | € 0,77860 | € 38,93 |
| 100 | € 0,73770 | € 73,77 |
| 250 | € 0,68900 | € 172,25 |
| 500 | € 0,65632 | € 328,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62712 | € 627,12 |
| 2 000 | € 0,60116 | € 1 202,32 |
| 3 000 | € 0,58739 | € 1 762,17 |
| 5 000 | € 0,57145 | € 2 857,25 |
| 7 000 | € 0,56175 | € 3 932,25 |
| 10 000 | € 0,55214 | € 5 521,40 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,30540 |

