Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402475RFKED | |
|---|---|
DigiKey Part Number | 541-RCG0402475RFKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402475RFKED |
Description | RES 475 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402475RFKED | Vishay Dale | 582 | 541-475LCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0402475RFKEDC | Vishay Dale | 87 837 | 541-4981-1-ND | € 0,08000 | Parametric Equivalent |
| CRCW0402475RFKTD | Vishay Dale | 21 261 | 541-CRCW0402475RFKTDCT-ND | € 0,14000 | Parametric Equivalent |
| AC0402FR-07475RL | YAGEO | 14 485 | YAG5298CT-ND | € 0,08000 | Parametric Equivalent |
| AF0402FR-07475RL | YAGEO | 9 200 | 13-AF0402FR-07475RLCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00954 | € 95,40 |
| Unit Price without VAT: | € 0,00954 |
|---|---|
| Unit Price with VAT: | € 0,01164 |







