
MMB25-0071C1 | |
|---|---|
DigiKey Part Number | MMB25-0071C1-ND |
Manufacturer | |
Manufacturer Product Number | MMB25-0071C1 |
Description | CONN PLUG RACK & PANEL 7P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Plug, Male Pins Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Vishay Dale | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Fixed Guides |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 7 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 46,44410 | € 4 644,41 |
| Unit Price without VAT: | € 46,44410 |
|---|---|
| Unit Price with VAT: | € 56,66180 |


