44 Connector Plug, Male Pins Panel Mount, Through Hole Green Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB23-0441H1

DigiKey Part Number
MMB23-0441H1-ND
Manufacturer
Manufacturer Product Number
MMB23-0441H1
Description
CONN PLUG RACK & PNL 44P PNL MT
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
44 Connector Plug, Male Pins Panel Mount, Through Hole Green Rack and Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Vishay Dale
Mounting Type
Panel Mount, Through Hole
Series
Termination
Solder
Packaging
Bulk
Features
Screwlocks
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Rack and Panel
Color
Green
Number of Positions
44
Current Rating (Amps)
5A
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 102,46960€ 10 246,96
Manufacturers Standard Package
Unit Price without VAT:€ 102,46960
Unit Price with VAT:€ 125,01291