Parametric Equivalent
Parametric Equivalent

MCS0402MC4532FE000 | |
|---|---|
DigiKey Part Number | 541-MCS0402MC4532FE000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS0402MC4532FE000 |
Description | RES 45.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCE0402DTC45K3 | Stackpole Electronics Inc | 0 | 738-RNCE0402DTC45K3TR-ND | € 0,01621 | Parametric Equivalent |
| RNCE0402DTE45K3 | Stackpole Electronics Inc | 0 | 738-RNCE0402DTE45K3TR-ND | € 0,01989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02378 | € 237,80 |
| Unit Price without VAT: | € 0,02378 |
|---|---|
| Unit Price with VAT: | € 0,02901 |


