IMC0603ER39NJ01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: € 0,10763
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: € 0,06435
Datasheet

Similar


Bourns Inc.
In Stock: 8 778
Unit Price: € 0,08000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: € 0,04613
Datasheet
39 nH Unshielded Wirewound Inductor 600 mA 250mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ER39NJ01

DigiKey Part Number
IMC0603ER39NJ01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0603ER39NJ01
Description
FIXED IND 39NH 600MA 250 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Wirewound Inductor 600 mA 250mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
250mOhm Max
Mfr
Q @ Freq
43 @ 250MHz
Series
Frequency - Self Resonant
2.2GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Shielding
Unshielded
Height - Seated (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW160808-39NJBourns Inc.0CW160808-39NJ-ND€ 0,10763Direct
LRW0603WJ39NGG001EJohanson Technology Inc.0712-LRW0603WJ39NGG001ETR-ND€ 0,06435Direct
CI160808-39NJBourns Inc.8 778CI160808-39NJCT-ND€ 0,08000Similar
LQW18AS39NJ00DMurata Electronics0490-LQW18AS39NJ00DTR-ND€ 0,04613Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08790€ 263,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,08790
Unit Price with VAT:€ 0,10724