Direct

IMC0603ER1N0S | |
|---|---|
DigiKey Part Number | IMC0603ER1N0S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0603ER1N0S |
Description | FIXED IND 1NH 500MA 60 MOHM SMD |
Customer Reference | |
Detailed Description | 1 nH Unshielded Inductor 500 mA 60mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 30 @ 1GHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMC-0603-1N0S-T | Abracon LLC | 0 | 535-11529-1-ND | € 0,08000 | Direct |


