Direct
Similar

IMC0603ER18NG01 | |
|---|---|
DigiKey Part Number | IMC0603ER18NG01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0603ER18NG01 |
Description | FIXED IND 18NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 38 @ 250MHz |
Series | Frequency - Self Resonant 3.1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-18NG | Bourns Inc. | 0 | CW160808-18NG-ND | € 0,14739 | Direct |
| LRW0603WG18NGG001E | Johanson Technology Inc. | 0 | 712-LRW0603WG18NGG001ETR-ND | € 0,07650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11125 | € 333,75 |
| Unit Price without VAT: | € 0,11125 |
|---|---|
| Unit Price with VAT: | € 0,13573 |



