

IHLP5050FDER1R8M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER1R8M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDER1R8M5ACT-ND - Cut Tape (CT) 541-IHLP5050FDER1R8M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER1R8M5A |
Description | FIXED IND 1.8UH 26A 2.94 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 26 A 2.94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER1R8M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.94mOhm Max |
Series | Frequency - Self Resonant 25.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current - Saturation (Isat) 22.5A | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.182NLT | Pulse Electronics | 1 894 | 553-3449-1-ND | € 1,44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,52900 | € 15,29 |
| 25 | € 1,41440 | € 35,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,16344 | € 290,86 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,26920 |

