Parametric Equivalent

IHB2BV3R3M | |
|---|---|
DigiKey Part Number | IHB2BV3R3M-ND |
Manufacturer | |
Manufacturer Product Number | IHB2BV3R3M |
Description | FIXED IND 3.3UH 13.5A 5 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 13.5 A 5mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.825" Dia (20.96mm) |
Tolerance ±20% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHB2EB3R3M | Vishay Dale | 0 | IHB2EB3R3M-ND | € 6,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 6,70233 | € 201,07 |
| Unit Price without VAT: | € 6,70233 |
|---|---|
| Unit Price with VAT: | € 8,17684 |


