
CW02B220R0JB12 | |
|---|---|
DigiKey Part Number | 541-CW02B220R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B220R0JB12 |
Description | CW-2B 220 5% B12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,16800 | € 11,68 |
| 25 | € 1,00640 | € 25,16 |
| 50 | € 0,90520 | € 45,26 |
| 100 | € 0,81900 | € 81,90 |
| 300 | € 0,70827 | € 212,48 |
| 500 | € 0,66568 | € 332,84 |
| 1 000 | € 0,61553 | € 615,53 |
| 5 000 | € 0,52630 | € 2 631,50 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

