Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010100K0JR69 | |
|---|---|
DigiKey Part Number | CW010100K0JR69-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW010100K0JR69 |
Description | RES 100K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010100K0JR69 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010100K0HB12 | Vishay Dale | 0 | CW010100K0HB12-ND | € 4,69720 | Parametric Equivalent |
| CW010100K0HE12 | Vishay Dale | 0 | CW010100K0HE12-ND | € 4,30840 | Parametric Equivalent |
| CW010100K0JB12 | Vishay Dale | 0 | CW010100K0JB12-ND | € 4,13880 | Parametric Equivalent |
| CW010100K0JE12 | Vishay Dale | 5 750 | 541-4309-ND | € 5,31000 | Parametric Equivalent |
| CW010100K0JE123 | Vishay Dale | 0 | CW010100K0JE123-ND | € 3,81040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,30940 | € 654,70 |
| Unit Price without VAT: | € 1,30940 |
|---|---|
| Unit Price with VAT: | € 1,59747 |


