CW005120R0JE73 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 1,46810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 472
Unit Price: € 1,85000

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,07600
Datasheet
120 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW005120R0JE73

DigiKey Part Number
CWD-120RTR-ND - Tape & Reel (TR)
CWD-120RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW005120R0JE73
Description
RES 120 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW005120R0JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR05120R0JE12Vishay Dale0ALSR5J-120-ND€ 1,46810Direct
CW005120R0JE12Vishay Dale472541-CW005120R0JE12-ND€ 1,85000Parametric Equivalent
CW005120R0JS73Vishay Dale0CWD-120TR-ND€ 1,07600Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,51000€ 2,51
10€ 1,67500€ 16,75
25€ 1,45040€ 36,26
50€ 1,30920€ 65,46
100€ 1,18930€ 118,93
250€ 1,05784€ 264,46
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,99514€ 497,57
1 000€ 0,92388€ 923,88
1 500€ 0,88729€ 1 330,93
2 500€ 0,84590€ 2 114,75
3 500€ 0,82123€ 2 874,30
5 000€ 0,79714€ 3 985,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,51000
Unit Price with VAT:€ 3,06220