Similar
Similar
Similar
Similar

CSC08A03330RGEK | |
|---|---|
DigiKey Part Number | CSC330Q-ND |
Manufacturer | |
Manufacturer Product Number | CSC08A03330RGEK |
Description | RES ARRAY 4 RES 330 OHM 8SIP |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 330 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.098" W (20.07mm x 2.49mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP08A03330RGEJ | Vishay Dale | 0 | MSP08A03330RGEJ-ND | € 3,31083 | Similar |
| 4308R-102-331LF | Bourns Inc. | 1 190 | 4308R-2-331LF-ND | € 3,77000 | Similar |
| 4608M-102-331LF | Bourns Inc. | 0 | 4608M-102-331LF-ND | € 0,13010 | Similar |
| 4608X-102-331LF | Bourns Inc. | 31 907 | 4608X-2-331LF-ND | € 0,28000 | Similar |





