CSC08A032K20GPA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 1,42531
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,13010
Datasheet
2.2k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC08A032K20GPA

DigiKey Part Number
CSC2.2KR-ND
Manufacturer
Manufacturer Product Number
CSC08A032K20GPA
Description
RES ARRAY 4 RES 2.2K OHM 8SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
300mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
8-SIP
Resistance (Ohms)
2.2k
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.790" L x 0.098" W (20.07mm x 2.49mm)
Number of Resistors
4
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4308R-102-222Bourns Inc.04308R-2-222-ND€ 1,42531Similar
4608M-102-222LFBourns Inc.04608M-102-222LF-ND€ 0,13010Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 1,96515€ 3 930,30
Unit Price without VAT:€ 1,96515
Unit Price with VAT:€ 2,39748