
CSC08A03100KFPA | |
|---|---|
DigiKey Part Number | CSC08A03100KFPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC08A03100KFPA |
Description | RES ARRAY 4 RES 100K OHM 8SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 100k | Supplier Device Package 8-SIP |
Tolerance ±1% | Size / Dimension 0.790" L x 0.098" W (20.07mm x 2.49mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,07040 | € 4 140,80 |
| Unit Price without VAT: | € 2,07040 |
|---|---|
| Unit Price with VAT: | € 2,52589 |

