Similar
Similar

CRCW25125K10FKEGHP | |
|---|---|
DigiKey Part Number | CRCW25125K10FKEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25125K10FKEGHP |
Description | RES SMD 5.1K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125K10FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-5101ELF | Bourns Inc. | 471 | 118-CRM2512-FX-5101ELFCT-ND | € 0,47000 | Similar |
| RMCP2512FT5K10 | Stackpole Electronics Inc | 0 | RMCP2512FT5K10-ND | € 0,15614 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22308 | € 446,16 |
| Unit Price without VAT: | € 0,22308 |
|---|---|
| Unit Price with VAT: | € 0,27216 |



