
CRCW2010499KFKEF | |
|---|---|
DigiKey Part Number | 541-499KACTR-ND - Tape & Reel (TR) 541-499KACCT-ND - Cut Tape (CT) 541-499KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010499KFKEF |
Description | RES SMD 499K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010499KFKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07499KL | YAGEO | 5 754 | YAG5519CT-ND | € 0,21000 | Similar |
| RC2010FK-07499KL | YAGEO | 407 | 13-RC2010FK-07499KLCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08400 | € 2,10 |
| 50 | € 0,07200 | € 3,60 |
| 100 | € 0,06250 | € 6,25 |
| 250 | € 0,05284 | € 13,21 |
| 500 | € 0,04728 | € 23,64 |
| 1 000 | € 0,04289 | € 42,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03525 | € 141,00 |
| 8 000 | € 0,03313 | € 265,04 |
| 12 000 | € 0,03210 | € 385,20 |
| 20 000 | € 0,03098 | € 619,60 |
| 28 000 | € 0,03034 | € 849,52 |
| 40 000 | € 0,02974 | € 1 189,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

