Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW12063R30JNECHP | |
|---|---|
DigiKey Part Number | 541-CRCW12063R30JNECHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063R30JNECHP |
Description | CRCW1206-HP 200 3R3 5% ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R30JNECHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063R30FKECHP | Vishay Dale | 0 | 541-CRCW12063R30FKECHPTR-ND | € 0,05209 | Parametric Equivalent |
| SR1206FR-7T3R3L | YAGEO | 0 | 13-SR1206FR-7T3R3L-ND | € 0,09231 | Parametric Equivalent |
| SR1206JR-7T3R3L | YAGEO | 0 | 13-SR1206JR-7T3R3L-ND | € 0,08917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,05196 | € 1 039,20 |
| Unit Price without VAT: | € 0,05196 |
|---|---|
| Unit Price with VAT: | € 0,06339 |



